Part Details for N6478-D16410-00 by Hoyt Electrical Instrument Works Inc
Overview of N6478-D16410-00 by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD16410Q5A | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON5x6, 12mOhm 8-VSONP -55 to 150 |
Price & Stock for N6478-D16410-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7018
|
Newark | Analog Panel Meter Model 17/3Mm Range And Scale 0-40Dcv Scale Black/White Lettering 12Vdc Illumination |Hoyt Electrical Instrument N6478-D16410-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |