Part Details for N6421A1-NT3G-8X-50 by Amphenol Corporation
Overview of N6421A1-NT3G-8X-50 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for N6421A1-NT3G-8X-50
N6421A1-NT3G-8X-50 CAD Models
N6421A1-NT3G-8X-50 Part Data Attributes
|
N6421A1-NT3G-8X-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
N6421A1-NT3G-8X-50
Amphenol Corporation
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |