Part Details for N630CH26 by IXYS UK Westcode
Overview of N630CH26 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N630CH26
N630CH26 CAD Models
N630CH26 Part Data Attributes:
|
N630CH26
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N630CH26
IXYS UK Westcode
Silicon Controlled Rectifier, 2610.91 A, 2600 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 23000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 630000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2610.91 A | |
Repetitive Peak Off-state Leakage Current-Max | 150000 µA | |
Repetitive Peak Off-state Voltage | 2600 V | |
Repetitive Peak Reverse Voltage | 2600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for N630CH26
This table gives cross-reference parts and alternative options found for N630CH26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N630CH26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N640CH26 | Silicon Controlled Rectifier, 2692.55A I(T)RMS, 2950000mA I(T), 2600V V(DRM), 2600V V(RRM), 1 Element | IXYS Corporation | N630CH26 vs N640CH26 |
N640CH26 | Silicon Controlled Rectifier, 2692.55 A, 2600 V, SCR | IXYS UK Westcode | N630CH26 vs N640CH26 |
TA20261403DH | Silicon Controlled Rectifier, 2198A I(T)RMS, 2600V V(RRM), 1 Element, TA2, 3 PIN | Powerex Power Semiconductors | N630CH26 vs TA20261403DH |