Part Details for N620P-N620R-20-3F by L-com Inc
Results Overview of N620P-N620R-20-3F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N620P-N620R-20-3F Information
N620P-N620R-20-3F by L-com Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for N620P-N620R-20-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2266
|
Newark | Power Cord, N6-20P-N6-20R, 3 , 20A, Connector To Connector:Nema 6-20P To Nema 6-20R, Cable Length ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$14.2200 | Buy Now |
DISTI #
5073-N620P-N620R-20-3F-ND
|
DigiKey | N6-20P - N6-20R POWER CORD, 20A, Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.4200 | Buy Now |
DISTI #
73605052
|
RS | N6-20P N6-20R Power Cord20A250V3 FT- | L-com N620P-N620R-20-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$16.1600 / $18.5900 | Buy Now |
|
Onlinecomponents.com | N6-20P - N6-20R Power Cord, 20A, 250V, 3 FT RoHS: Compliant | 0 |
|
$16.1100 / $21.1600 | Buy Now |
DISTI #
77745847
|
Verical | N620P-N620R-20-3F Min Qty: 5 Package Multiple: 1 | Americas - 243 |
|
$14.6861 / $18.5900 | Buy Now |
DISTI #
N620P-N620R-20-3F
|
L-com US | L-Com’s N6-20P – N6-20R Power Cord N620P-N620R-20-3F is in stock and ready to ship on the same day o... more Min Qty: 1 Package Multiple: 1 | 243 |
|
$14.6861 / $18.5900 | Buy Now |