Part Details for N61-15 by American Hakko Products Inc
Overview of N61-15 by American Hakko Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N61-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691-1222-ND
|
DigiKey | NOZZLE,3 X 1MM,FR-4101/4102 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
22 In Stock |
|
$21.1070 / $27.8700 | Buy Now |
DISTI #
69078435
|
Verical | N61-15 Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 2 |
|
$30.4460 / $43.1600 | Buy Now |