Part Details for N60430500000G by Anytek Technology Corporation Ltd
Overview of N60430500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N60430500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4075
|
Newark | Terminal Block, Wtb, 4Pos, 10Awg, Grn, Pitch Spacing:6.35Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:41A, Rated Voltage:800V Rohs Compliant: Yes |Amphenol Anytek N60430500000G RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
1818-N60430500000G-ND
|
DigiKey | N6 6.35 4P GREEN BODY WITH GREY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2046 In Stock |
|
$1.4115 / $3.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $2.8000 | Buy Now |