Part Details for N600CH02 by IXYS UK Westcode
Overview of N600CH02 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for N600CH02
N600CH02 CAD Models
N600CH02 Part Data Attributes
|
N600CH02
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N600CH02
IXYS UK Westcode
Silicon Controlled Rectifier, 2826 A, 200 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 26900 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 600000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2826 A | |
Repetitive Peak Off-state Leakage Current-Max | 100000 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for N600CH02
This table gives cross-reference parts and alternative options found for N600CH02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N600CH02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S52K6B | Silicon Controlled Rectifier, 2510A I(T)RMS, 1600000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element | International Rectifier | N600CH02 vs S52K6B |
T9G0011003DH | Silicon Controlled Rectifier, 1570A I(T)RMS, 100V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | N600CH02 vs T9G0011003DH |
ST1200C04K0 | Silicon Controlled Rectifier, 3080A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element | International Rectifier | N600CH02 vs ST1200C04K0 |
T9G0021203DH | Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | N600CH02 vs T9G0021203DH |
ST1200C04K0PBF | Silicon Controlled Rectifier, 3080A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element | International Rectifier | N600CH02 vs ST1200C04K0PBF |
N600CH06 | Silicon Controlled Rectifier, 2826A I(T)RMS, 600000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element | IXYS Corporation | N600CH02 vs N600CH06 |
N490CH06 | Silicon Controlled Rectifier, 2307.9A I(T)RMS, 2490000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element | IXYS Corporation | N600CH02 vs N490CH06 |
N490CH02 | Silicon Controlled Rectifier, 2307.9 A, 200 V, SCR | IXYS UK Westcode | N600CH02 vs N490CH02 |
N540CH02 | Silicon Controlled Rectifier, 2692.55 A, 200 V, SCR | IXYS UK Westcode | N600CH02 vs N540CH02 |
ST1280C06K0 | Silicon Controlled Rectifier, 4150A I(T)RMS, 2300000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, KPUK-2 | International Rectifier | N600CH02 vs ST1280C06K0 |