Part Details for N60-03 by HAKKO Corporation
Overview of N60-03 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N60-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Desoldering Nozzle 1.3 mm RoHS: Compliant |
1 In Stock |
|
$27.8700 / $42.7800 | Buy Now |
|
Master Electronics | Desoldering Nozzle 1.3 mm RoHS: Compliant |
1 In Stock |
|
$27.8700 / $42.7800 | Buy Now |
DISTI #
HAK-N60-03
|
Techni-Tool, Inc. | Hakko N60-03 Desoldering Nozzle, 1.3 x 3.2mm | 0 |
|
$28.8500 | Buy Now |