Part Details for N5767A CAL by Agilent Technologies Inc
Overview of N5767A CAL by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N5767A CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5892
|
Newark | Cal Power Supply, Prog, 25A, 60V, 1.5Kw, No. Of Outputs:1 Output, Power Supply Output Type:Programmable, Output Current Max:25A, Product Range:N5700 Series, Manufacturer Warranty:3 Years, Output Current Min:0A, Output Voltage Max:60Vrohs Compliant: Yes |Keysight Technologies N5767A CAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$4,351.5000 | Buy Now |