Part Details for N5763A by Agilent Technologies Inc
Overview of N5763A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N5763A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9869
|
Newark | Dc Power Supply, Adjustable, 12.5V, 1.5Kw, Output Power Max:1500W, Power Supply Output Type:Adjustable, Output Voltage Min:0V, Output Voltage Max:12.5V, Output Current Max:120A, Product Range:N5700 Series, Height:43.6Mm, Plug Type:Usrohs Compliant: Yes |Keysight Technologies N5763A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,285.0000 | Buy Now |
DISTI #
70180773
|
RS | DC POWER SUPPLY 12.5V, 120A, 1500W, GPIB, LAN, USB, LXI | Keysight Technologies N5763A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,285.0000 | RFQ |