N570CH30
Description: Silicon Controlled Rectifier, 2064.55A I(T)RMS, 1310000mA I(T), 3000V V(DRM), 3000V V(RRM), 1 Element

Overview of N570CH30 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for N570CH30 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N570CH30 by IXYS Corporation

N570CH30
IXYS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
300 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
1000 mA
JESD-30 Code
O-CEDB-N2
Non-Repetitive Pk On-state Cur
16600 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
1310000 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
2064.55 A
Repetitive Peak Off-state Leakage Current-Max
100000 µA
Repetitive Peak Off-state Voltage
3000 V
Repetitive Peak Reverse Voltage
3000 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Trigger Device Type
SCR
Want to compare parts?
  1. N570CH30
    IXYS Corporation
    Silicon Controlled Rectifier, 2064.55A I(T)RMS, 1310000mA I(T), 3000V V(DRM), 3000V V(RRM), 1 Element
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N570CH30 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N570CH30 by IXYS Corporation

Select Manufacturer
Which Manufacturer of N570CH30 would you like to use for your alert(s)?
  • Please alert me when N570CH30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N570CH30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N570CH30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N570CH30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N570CH30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N570CH30 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: