Part Details for N520-50M by Tripp Lite
Overview of N520-50M by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N520-50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1732
|
Newark | Patch Cable, Duplex Mm, Lc-Lc, 164Ft, Connector Type A:-, Connector Type B:-, Cable Length - Metric:50M, Cable Length - Imperial:164Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N520-50M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0300 / $100.3100 | Buy Now |
DISTI #
TL1539-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 50M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$87.3687 / $108.4100 | Buy Now |
DISTI #
N520-50M
|
Avnet Americas | 50M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE LC/LC 164FT - Bulk (Alt: N520-50M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N520-50M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE 50/125 FBR CBL PATCH RoHS: Compliant | 0 |
|
$91.5000 / $107.2700 | Order Now |
DISTI #
70590746
|
RS | Tripp Lite 50M Duplex Multimode Fiber 50/125 Patch Cable LC/LC 164ft | Tripp Lite N520-50M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2800 / $100.3100 | RFQ |
|
Onlinecomponents.com | 96 Factory Stock |
|
$86.1000 / $109.1800 | Buy Now | |
DISTI #
N520-50M
|
Avnet Americas | 50M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE LC/LC 164FT - Bulk (Alt: N520-50M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 96 Factory Stock |
|
$86.1000 / $109.1800 | Buy Now | |
|
Neutron USA | Tripp Lite Duplex Multimode 50/125 Fiber Patch Cable | 0 |
|
$124.9900 | Buy Now |