Part Details for N520-15M by Tripp Lite
Overview of N520-15M by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N520-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1729
|
Newark | Patch Cable, Duplex Mm, Lc-Lc, 50Ft, Ora, Connector Type A:-, Connector Type B:-, Cable Length - Metric:15M, Cable Length - Imperial:50Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N520-15M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2900 / $29.4400 | Buy Now |
DISTI #
TL1130-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 15M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$23.3185 / $31.4900 | Buy Now |
DISTI #
N520-15M
|
Avnet Americas | 15M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE LC/LC 50FT - Bulk (Alt: N520-15M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N520-15M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE 50/125 FBR CBL PATCH RoHS: Compliant | 0 |
|
$23.3100 / $30.1600 | Order Now |
DISTI #
70590740
|
RS | Tripp Lite 15M Duplex Multimode Fiber 50/125 Patch Cable LC/LC 50ft | Tripp Lite N520-15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$26.5000 / $29.4400 | Buy Now |
|
Onlinecomponents.com | 147 Factory Stock |
|
$23.5800 / $31.2100 | Buy Now | |
DISTI #
N520-15M
|
Avnet Americas | 15M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE LC/LC 50FT - Bulk (Alt: N520-15M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 147 Factory Stock |
|
$23.5800 / $31.2100 | Buy Now | |
|
Neutron USA | Tripp Lite Duplex Multimode 50/125 Fiber Patch Cable | 50 |
|
$30.4900 | Buy Now |