Part Details for N520-03M by Tripp Lite
Overview of N520-03M by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Communication and Networking
Price & Stock for N520-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J2198
|
Newark | Patch Cable, Duplex Mm, Lc-Lc, 10Ft, Ora, Connector Type A:-, Connector Type B:-, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N520-03M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 / $16.1400 | Buy Now |
DISTI #
TL1129-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29 In Stock |
|
$13.9968 / $19.6000 | Buy Now |
DISTI #
N520-03M
|
Avnet Americas | 3M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE LC/LC 10FT - Bulk (Alt: N520-03M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N520-03M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE 50/125 FBR CBL PATCH RoHS: Compliant | 0 |
|
$12.7800 / $16.8600 | Order Now |
DISTI #
V99:2348_18542795
|
Arrow Electronics | Cable Assembly Duplex 2.99m LC to LC 2 to 2 POS M-M Carton Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 5 |
|
$9.8630 / $13.5308 | Buy Now |
DISTI #
70590731
|
RS | Tripp Lite 3M Duplex Multimode Fiber 50/125 Patch Cable LC/LC 10ft | Tripp Lite N520-03M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$14.5300 / $16.1400 | Buy Now |
|
Onlinecomponents.com | 393 Factory Stock |
|
$12.9300 / $17.1100 | Buy Now | |
DISTI #
25962482
|
Verical | Cable Assembly Duplex 2.99m LC to LC 2 to 2 POS M-M Carton Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$9.8630 | Buy Now |
DISTI #
N520-03M
|
Avnet Americas | 3M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE LC/LC 10FT - Bulk (Alt: N520-03M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 393 Factory Stock |
|
$12.9300 / $17.1100 | Buy Now |