Part Details for N520-01M by Tripp Lite
Overview of N520-01M by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N520-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1725
|
Newark | Patch Cable, Duplex Mm, Lc-Lc, 3Ft, Ora, Connector Type A:-, Connector Type B:-, Cable Length - Metric:1M, Cable Length - Imperial:3Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N520-01M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$8.8900 | Buy Now |
DISTI #
TL1532-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$12.7296 / $17.8200 | Buy Now |
DISTI #
N520-01M
|
Avnet Americas | 1M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE LC/LC 3FT - Bulk (Alt: N520-01M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N520-01M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE 50/125 FBR CBL PATCH RoHS: Compliant | 40 |
|
$12.7200 / $17.5300 | Buy Now |
DISTI #
70590729
|
RS | Tripp Lite 1M Duplex Multimode Fiber 50/125 Patch Cable LC/LC 3ft | Tripp Lite N520-01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8600 / $18.5300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.7500 / $15.5600 | Buy Now | |
DISTI #
N520-01M
|
Avnet Americas | 1M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE LC/LC 3FT - Bulk (Alt: N520-01M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Duplex Multimode 50/125 Fiber Patch Cable | 50 |
|
$39.9900 | Buy Now |