Part Details for N515PR-C13L-15-10F by L-com Inc
Results Overview of N515PR-C13L-15-10F by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N515PR-C13L-15-10F Information
N515PR-C13L-15-10F by L-com Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for N515PR-C13L-15-10F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK2243
|
Newark | Pwr Cord, R/A N5-15P-Iec C13, 10 , 15A, Connector To Connector:90° Nema 5-15P To 90° Iec 60320 C13, Cable Length - Metric:3.05M, Current Rating:15A, Voltage Rating:125V, Jacket Color:Black, Product Range:- |L-Com N515PR-C13L-15-10F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$20.7500 / $23.6000 | Buy Now |
|
DISTI #
5073-N515PR-C13L-15-10F-ND
|
DigiKey | N5-15P RIGHT - C13 LEFT, 15A, 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.4000 | Buy Now |
|
DISTI #
17-N515PRC13L-151F
|
Mouser Electronics | AC Power Cords N5-15P Right - C13 Left, 15A, 125V, 10 FT | 3 |
|
$21.9000 / $30.1800 | Buy Now |
|
DISTI #
73605312
|
RS | N5-15P RIGHT C13 LEFT15A125V10 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$12.1500 | Buy Now |
|
|
Onlinecomponents.com | N5-15P Right - C13 Left, 15A, 125V, 10 FT COO: China RoHS: Compliant | 0 |
|
$20.7900 / $27.2900 | Buy Now |
|
DISTI #
77749132
|
Verical | N515PR-C13L-15-10F Min Qty: 4 Package Multiple: 1 | Americas - 217 |
|
$18.9521 / $23.9900 | Buy Now |
|
DISTI #
N515PR-C13L-15-10F
|
L-com US | L-Com’s N5-15P Right - C13 Left Power Cord N515PR-C13L-15-10F is in stock and ready to ship on the same day of order. The 14AWG 10FT black power cord is designed to save space in crowded racks and enclosures. These 10 ft power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com power cord specialists are ready and available to answer any questions you may have on the N5-15P Right - C13 Left Power Cord. The 10 ft power cable carries 15 amps of current along with the heavy 14-gauge wire. This black power cord is a N5-15P Right - C13 Left Power Cord with 15A, 125V and 10 ft. length. Contact L-Com’s expert technical support for assistance with the power cord and or any power cords. Download our N515PR-C13L-15-10F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your N5-15P right - C13 left power cord will be exact to spec. The power cord N515PR-C13L-15-10F from L-Com comes in multiple lengths that provide design flexibility. The 10ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your N5-15P Right - C13 Left Power Cord N515PR-C13L-15-10F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 217 |
|
$18.9500 / $23.9900 | Buy Now |