N50H2112G
Aerovox Corporation
Description: Film Capacitor, Mixed (film+paper), 3% +Tol, 3% -Tol, 1.2uF, Chassis Mount

Overview of N50H2112G by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for N50H2112G by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N50H2112G by Aerovox Corporation

N50H2112G
Aerovox Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
1.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
MIXED (FILM+PAPER)
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
3%
Rated (AC) Voltage (URac)
2100 V
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. N50H2112G
    Aerovox Corporation
    Film Capacitor, Mixed (film+paper), 3% +Tol, 3% -Tol, 1.2uF, Chassis Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N50H2112G by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N50H2112G by Aerovox Corporation

Select Manufacturer
Which Manufacturer of N50H2112G would you like to use for your alert(s)?
  • Please alert me when N50H2112G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N50H2112G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N50H2112G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N50H2112G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N50H2112G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N50H2112G by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: