Part Details for N506-15M by Tripp Lite
Overview of N506-15M by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
SLOT TEN-5-06 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m |
Price & Stock for N506-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1707
|
Newark | Patch Cable, Duplex Mm, Sc-Sc, 50Ft, Ora, Connector Type A:-, Connector Type B:-, Cable Length - Metric:15M, Cable Length - Imperial:50Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N506-15M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7300 / $34.8100 | Buy Now |
DISTI #
N506-15M-ND
|
DigiKey | FIBER OPTIC CBL SC-SC DUPLEX 15M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1800 | Buy Now |
DISTI #
N506-15M
|
Avnet Americas | 15M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE SC/SC 50FT - Bulk (Alt: N506-15M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N506-15M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE 50/125 FBR CBL PATCH RoHS: Compliant | 0 |
|
$34.2900 / $37.1700 | Order Now |
DISTI #
70590712
|
RS | Tripp Lite 15M Duplex Multimode Fiber 50/125 Patch Cable SC/SC 50ft | Tripp Lite N506-15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1700 / $41.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 202 Factory Stock |
|
$27.9200 / $36.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 202 Factory Stock |
|
$27.9200 / $36.9100 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Multimode 50/125 Fiber Patch Cable | 50 |
|
$59.9900 | Buy Now |