Part Details for N5030L RFI 2 by APM HEXSEAL
Overview of N5030L RFI 2 by APM HEXSEAL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for N5030L RFI 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N5030LRFI2-ND
|
DigiKey | TOGGLE FULL BOOT GRAY Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5144 | Buy Now |
DISTI #
70156509
|
RS | Accessory, Boot, Silicone Rubber, Brass, Nickel Plated, 1/4-4ONS-2B, Hex Seal | APM Hexseal N5030L RFI 2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9700 / $8.2100 | RFQ |