There are no models available for this part yet.
Overview of N50300500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N50300500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AK5290
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:4Mm, No. Of Positions:3Positions, Wire Size (Awg):18Awg To 12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:300V Rohs Compliant: Yes |Amphenol Anytek N50300500000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.0930 | Buy Now | |
DISTI #
1818-N50300500000G-ND
|
DigiKey | QUICK CONNECT_3P,GREEN COLOR Min Qty: 1 Lead time: 14 Weeks Container: Box |
1500 In Stock |
|
$0.1080 / $0.5600 | Buy Now | |
DISTI #
ANYN50300500000G
|
Heilind Electronics | QUICK CONNECT_3P 1X3 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ANYN50300500000G
|
Interstate Connecting Components | QUICK CONNECT_3P 1X3 | 0 |
|
Buy Now |