Part Details for N4F08AB1-5.000MHZ-T by MMD
Overview of N4F08AB1-5.000MHZ-T by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N4F08AB1-5.000MHZ-T
N4F08AB1-5.000MHZ-T CAD Models
N4F08AB1-5.000MHZ-T Part Data Attributes
|
N4F08AB1-5.000MHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
N4F08AB1-5.000MHZ-T
MMD
Parallel - Fundamental Quartz Crystal, 5MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |