N4F08AA1-17.000MHZ
MMD
Description: Parallel - Fundamental Quartz Crystal, 17MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4

Overview of N4F08AA1-17.000MHZ by MMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for N4F08AA1-17.000MHZ by MMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N4F08AA1-17.000MHZ by MMD

N4F08AA1-17.000MHZ
MMD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MMD COMPONENTS
Package Description
ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT-CUT; BULK
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
17 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. N4F08AA1-17.000MHZ
    MMD
    Parallel - Fundamental Quartz Crystal, 17MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N4F08AA1-17.000MHZ by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N4F08AA1-17.000MHZ by MMD

Select Manufacturer
Which Manufacturer of N4F08AA1-17.000MHZ would you like to use for your alert(s)?
  • Please alert me when N4F08AA1-17.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N4F08AA1-17.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N4F08AA1-17.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N4F08AA1-17.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N4F08AA1-17.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N4F08AA1-17.000MHZ by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: