There are no models available for this part yet.
Overview of N455-000-PM by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for N455-000-PM by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44W6966
|
Newark | Fibre Optic Coupler, Lc Duplex, Jack, Mm, Convert From Fiber Optic Connector:Lc Duplex, Convert To Fiber Optic Connector:Lc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter Rohs Compliant: Yes |Eaton Tripp Lite N455-000-PM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 / $11.6600 | Buy Now | |
DISTI #
N455-000-PM-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8200 | Buy Now | |
DISTI #
N455-000-PM
|
Avnet Americas | DUPLEX / SIMPLEX MULTIMODE FIBER COUPLER ADAPTER DUAL LC/LC - Bulk (Alt: N455-000-PM) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-N455-000-PM
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE FIBER OPTIC COUPLER RoHS: Compliant | 0 |
|
$9.1800 / $11.0500 | Order Now | |
DISTI #
70590685
|
RS | Tripp Lite Duplex / Simplex Multimode Fiber Coupler Adapter Dual LC/LC | Tripp Lite N455-000-PM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $10.9600 | RFQ | |
Onlinecomponents.com | Conn LC Coupler Multi Mode F/F ST Cable Mount RoHS: Compliant |
7 In Stock 432 Factory Stock |
|
$7.4800 / $9.7400 | Buy Now | ||
NAC | DUAL DUPLEX MULTIMODE FIBER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | Conn LC Coupler Multi Mode F/F ST Cable Mount RoHS: Compliant |
7 In Stock 432 Factory Stock |
|
$7.4800 / $9.7400 | Buy Now | ||
Neutron USA | Tripp Lite Duplex Multimode Fiber Optic Coupler, LC/LC | 50 |
|
$34.9900 | Buy Now |
CAD Models for N455-000-PM by Tripp Lite
Part Data Attributes for N455-000-PM by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Factory Lead Time
|
8 Weeks
|
Connection Type
|
DUPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR ADAPTER
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP
|
Mode
|
MULTI
|
Option
|
GENERAL PURPOSE
|