Part Details for N413A by L3 Harris Narda-Miteq
Results Overview of N413A by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N413A Information
N413A by L3 Harris Narda-Miteq is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for N413A
N413A CAD Models
N413A Part Data Attributes
|
N413A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
N413A
L3 Harris Narda-Miteq
500 MHz - 2000 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.7 dB INSERTION LOSS
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Insertion Loss-Max | 1.7 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.7 |