Part Details for N4000A/001/002 by Keysight Technologies
Results Overview of N4000A/001/002 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N4000A/001/002 Information
N4000A/001/002 by Keysight Technologies is a Noise Generator.
Noise Generators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for N4000A/001/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15939.12
|
TestEquity LLC | Keysight N4000A/001/002 Noise Source, 10 MHz to 18 GHz, ENR 6 dB, SNS Series | 0 |
|
$5,863.0000 | Buy Now |