There are no models available for this part yet.
Overview of N3R-5804 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-401MEB | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-401MED | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-452 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for N3R-5804 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T3391
|
Newark | Enclosure, Wall Mount, Steel, Grey, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:203.2Mm, External Width - Metric:203Mm, External Depth - Metric:152Mm, Ip Rating:-, Body Color:Gray Rohs Compliant: Yes |Bud Industries N3R-5804 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$52.0600 / $63.9500 | Buy Now | |
DISTI #
377-1946-ND
|
DigiKey | BOX STEEL GRAY 8"L X 6"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$50.0624 / $61.5000 | Buy Now | |
DISTI #
563-N3R-5804
|
Mouser Electronics | Electrical Enclosures Metal Box (8 X 8 X 6 In) RoHS: Compliant | 0 |
|
$53.7900 / $64.7100 | Order Now | |
DISTI #
70244528
|
RS | Enclosure, Flanged, Wallmount, Steel, Gray,8x8x6 In, NEMA3R, Hinged Cover, N3R Series | Bud Industries N3R-5804 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7900 / $62.1000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.4000 | Buy Now | ||
Onlinecomponents.com | Light Gray Galvanized Steel Wall Mount NEMA 3R Box - External 8 x 8 x 6 Inches - Internal 6.81 x 6.25 x 5.5 Inches RoHS: Compliant | 7 Factory Stock |
|
$51.9100 / $70.5000 | Buy Now | ||
DISTI #
000000000003773204
|
Sager | Electrical Enclosures Metal Box (8 X 8 X 6 In) Min Qty: 2 | 7 |
|
$50.0500 / $80.1000 | Buy Now | |
Master Electronics | Light Gray Galvanized Steel Wall Mount NEMA 3R Box - External 8 x 8 x 6 Inches - Internal 6.81 x 6.25 x 5.5 Inches RoHS: Compliant | 7 Factory Stock |
|
$51.9100 / $70.5000 | Buy Now | ||
DISTI #
10013494
|
TestEquity LLC | Bud Industries N3R-5804 Metal Box, 8x8x6 in, 3R Series | 7 |
|
$61.6200 | Buy Now |