Part Details for N370-30M-AR by Tripp Lite
Overview of N370-30M-AR by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for N370-30M-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9540
|
Newark | 30M Snglmd Armd Fbrcbl |Eaton Tripp Lite N370-30M-AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5300 / $102.2500 | Buy Now |
DISTI #
95-N370-30M-AR-ND
|
DigiKey | 100G DUPLEX SINGLEMODE 9/125 OS2 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
37 In Stock |
|
$58.0000 / $78.8400 | Buy Now |
DISTI #
545-N370-30M-AR
|
Mouser Electronics | Fiber Optic Cable Assemblies 30M SNGLMD ARMD FBRCBL | 0 |
|
$62.2800 / $78.8400 | Order Now |
DISTI #
74614992
|
RS | Duplex Singlemode 100g 9/125 OS2 Armored Fiber Optic Cable, LSZH, Yellow, 30m | Tripp Lite N370-30M-AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2600 / $79.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 45 Factory Stock |
|
$66.5400 / $83.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 45 Factory Stock |
|
$66.5400 / $83.7100 | Buy Now |
|
Neutron USA | Tripp Lite 100G Duplex Singlemode 9/125 OS2 Armored Fiber Optic Cable (LC/LC Duplex M/M), LSZH, Yellow, 30 m (98.4 ft.) - Network cable - LC single-mode (M) to LC single-mode (M) - 30 m - fiber optic - duplex - 9 / 125 micron - OS2 - white, blue, yellow | 45 |
|
$99.9900 | Buy Now |