Part Details for N370-02M by Tripp Lite
Overview of N370-02M by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N370-02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1695
|
Newark | Patch Cable, Duplex Sm, Lc-Lc, 6Ft, Yel, Connector Type A:-, Connector Type B:-, Cable Length - Metric:2M, Cable Length - Imperial:6Ft, Jacket Color:Yellow, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N370-02M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $22.6900 | Buy Now |
DISTI #
TL836-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 2M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
37 In Stock |
|
$17.4454 / $32.1800 | Buy Now |
DISTI #
N370-02M
|
Avnet Americas | 2M DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE LC/LC 6FT - Bulk (Alt: N370-02M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N370-02M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX SNGLIMODE 6' PVC 8.3/125 LC/LC RoHS: Compliant | 0 |
|
$17.8500 / $28.8100 | Order Now |
DISTI #
70590671
|
RS | Tripp Lite 2M Duplex Singlemode Fiber 8.3/125 Patch Cable LC/LC 6ft | Tripp Lite N370-02M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7700 / $25.5500 | RFQ |
DISTI #
70430954
|
RS | Tripp Lite 2M Duplex Singlemode Fiber 8.3/125 Patc | Tripp Lite N370-02M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1100 / $32.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 6708 Factory Stock |
|
$17.7400 / $23.4800 | Buy Now |
|
NAC | 2M DUPLEX SMF CABLE LC/LC FIBER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 147 |
|
$23.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6708 Factory Stock |
|
$17.7400 / $23.4800 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Singlemode 8.3/125 Fiber Patch Cable | 50 |
|
$22.9900 | Buy Now |