Part Details for N366-15M by Tripp Lite
Overview of N366-15M by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Audio and Video Systems
Financial Technology (Fintech)
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Price & Stock for N366-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1692
|
Newark | Patch Cable, Duplex Sm, Lc-Sc, 49Ft, Yel, Connector Type A:-, Connector Type B:-, Cable Length - Metric:15M, Cable Length - Imperial:49Ft, Jacket Color:Yellow, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N366-15M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7200 / $37.2200 | Buy Now |
DISTI #
TL2123-ND
|
DigiKey | FIBER OPTIC CBL LC-SC DUPLEX 15M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$31.2086 / $39.8200 | Buy Now |
DISTI #
N366-15M
|
Avnet Americas | 15M DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE LC/SC 50FT - Bulk (Alt: N366-15M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N366-15M
|
Mouser Electronics | Fiber Optic Cable Assemblies Duplx Singlemode8.3 /125(LC/SC)15M-50FT RoHS: Compliant | 0 |
|
$31.2000 / $39.7000 | Order Now |
DISTI #
70590659
|
RS | Tripp Lite 15M Duplex Singlemode Fiber 8.3/125 Patch Cable LC/SC 50ft | Tripp Lite N366-15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4000 / $40.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 177 Factory Stock |
|
$29.8500 / $39.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 177 Factory Stock |
|
$29.8500 / $39.4700 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Singlemode 8.3/125 Fiber Patch Cable | 50 |
|
$59.9900 | Buy Now |