Part Details for N366-02M-AP by Tripp Lite
Overview of N366-02M-AP by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64N3664FP | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
8T49N366A-999ASGI | Renesas Electronics Corporation | FemtoClock NG Triple Universal Frequency Translator | |
8T49N366A-000ASGI | Renesas Electronics Corporation | FemtoClock NG Triple Universal Frequency Translator |
Price & Stock for N366-02M-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7529
|
Newark | Patch Cable, Duplex Sm, Lc-Sc/Apc, 6Ft, Connector Type A:-, Connector Type B:-, Cable Length - Metric:2M, Cable Length - Imperial:6Ft, Jacket Color:Yellow, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N366-02M-AP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5800 / $46.9400 | Buy Now |
DISTI #
TL1520-ND
|
DigiKey | FIBER OPTIC CBL LC-SCAPC 2M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$39.1722 / $50.0700 | Buy Now |
DISTI #
N366-02M-AP
|
Avnet Americas | 2M DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE LC TO SC/APC - Bulk (Alt: N366-02M-AP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N366-02M-AP
|
Mouser Electronics | Fiber Optic Cable Assemblies Duplx Singlemode8.3 /125(LC-SC/APC)2M-6' RoHS: Compliant | 0 |
|
$40.3500 / $49.9300 | Order Now |
DISTI #
70590654
|
RS | Tripp Lite 2M Duplex Singlemode Fiber 8.3/125 Patch Cable LC to SC/APC 6ft | Tripp Lite N366-02M-AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5400 / $50.5700 | RFQ |
|
Onlinecomponents.com | Duplex Singlemode 8.3/125 Fiber Patch Cable (LC to SC/APC), 2M (6-ft.) RoHS: Compliant | 223 Factory Stock |
|
$40.2900 / $52.9000 | Buy Now |
|
Master Electronics | Duplex Singlemode 8.3/125 Fiber Patch Cable (LC to SC/APC), 2M (6-ft.) RoHS: Compliant | 223 Factory Stock |
|
$40.2900 / $52.9000 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Singlemode 8.3/125 Fiber Patch Cable | 50 |
|
$49.9900 | Buy Now |