-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9602
|
Newark | Wtb Conn, Header, 24Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole, Product Range:3000 Series, Connector Shroud:- Rohs Compliant: Yes |3M N3627-6202RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$2.8600 / $4.9200 | Buy Now |
DISTI #
MHS24S-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
622 In Stock |
|
$2.9357 / $5.0600 | Buy Now |
DISTI #
10M9602
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 10M9602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 108 Partner Stock |
|
$3.3700 / $4.3600 | Buy Now |
DISTI #
7100251541
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251541) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$2.5659 / $2.8064 | Buy Now |
DISTI #
7000057653
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000057653) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N3627-6202RB
|
Mouser Electronics | Headers & Wire Housings 24P STRT SHORT PIN SOLDER TAIL 30u GOLD RoHS: Compliant | 327 |
|
$2.9300 / $4.9700 | Buy Now |
DISTI #
V36:1790_06628700
|
Arrow Electronics | Conn Ejector Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Americas - 3 |
|
$2.7640 / $4.8590 | Buy Now |
DISTI #
MMM7100251541
|
Heilind Electronics | 7000057653 80400031714 24/HDR/SL/STR/HT/.112/30AVG/RO | Americas - 0 in Stock |
|
$3.0840 / $3.1820 | Buy Now |
DISTI #
78982692
|
Verical | Conn Ejector Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$4.8590 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N3627-6202RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3627-6202RB
3M Interconnect
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.961 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for N3627-6202RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3627-6202RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N3627-62K2 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | N3627-6202RB vs N3627-62K2 |
3627-6202 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | N3627-6202RB vs 3627-6202 |
N3627-65K2UB | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | N3627-6202RB vs N3627-65K2UB |
3627-65K2UB | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | N3627-6202RB vs 3627-65K2UB |
N3627-65K2 | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | N3627-6202RB vs N3627-65K2 |
N3627-650T02RB | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | N3627-6202RB vs N3627-650T02RB |
N3627-6502UB | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | N3627-6202RB vs N3627-6502UB |
N3627-620T02TC | 3M Interconnect | Check for Price | Board Connector | N3627-6202RB vs N3627-620T02TC |
N3627-6202UB | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | N3627-6202RB vs N3627-6202UB |
3627-6502UG | 3M Interconnect | Check for Price | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | N3627-6202RB vs 3627-6502UG |