Part Details for N356-01M by Tripp Lite
Overview of N356-01M by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for N356-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1682
|
Newark | Patch Cable, Duplex Sm, Sc-Sc, 3Ft, Yel, Connector Type A:-, Connector Type B:-, Cable Length - Metric:1M, Cable Length - Imperial:3Ft, Jacket Color:Yellow, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N356-01M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $18.8000 | Buy Now |
DISTI #
TL1515-ND
|
DigiKey | FIBER OPTIC CBL SC-SC DUPLEX 1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$14.4617 / $20.1200 | Buy Now |
DISTI #
N356-01M
|
Avnet Americas | 1M DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE SC/SC 3FT - Bulk (Alt: N356-01M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N356-01M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX SNGLIMODE 3' PVC 8.3/125 SC/SC RoHS: Compliant | 0 |
|
$14.4600 / $20.0800 | Order Now |
DISTI #
70590645
|
RS | Tripp Lite 1M Duplex Singlemode Fiber 8.3/125 Patch Cable SC/SC 3ft | Tripp Lite N356-01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4800 / $18.8000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.0500 / $19.9300 | Buy Now | |
DISTI #
N356-01M
|
Avnet Americas | 1M DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE SC/SC 3FT - Bulk (Alt: N356-01M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Duplex Singlemode 8.3/125 Fiber Patch Cable | 50 |
|
$44.9900 | Buy Now |