N3533ZC200
Description: Silicon Controlled Rectifier, 2000V V(DRM), 2000V V(RRM), 1 Element, 101A281, 3 PIN

Overview of N3533ZC200 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for N3533ZC200 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 747-N3533ZC200
Mouser Electronics Discrete Semiconductor Modules RoHS: Compliant 0
  • 6 $583.6000
  • 12 $561.6500
$561.6500 / $583.6000 Order Now

CAD Models for N3533ZC200 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N3533ZC200 by IXYS Corporation

N3533ZC200
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
101A281, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
300 mA
JESD-30 Code
O-CXDB-X3
Number of Elements
1
Number of Terminals
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Repetitive Peak Off-state Voltage
2000 V
Repetitive Peak Reverse Voltage
2000 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. N3533ZC200
    IXYS Corporation
    Silicon Controlled Rectifier, 2000V V(DRM), 2000V V(RRM), 1 Element, 101A281, 3 PIN
    VS

Related Parts for N3533ZC200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N3533ZC200 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N3533ZC200 by IXYS Corporation

Select Manufacturer
Which Manufacturer of N3533ZC200 would you like to use for your alert(s)?
  • Please alert me when N3533ZC200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N3533ZC200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N3533ZC200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N3533ZC200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N3533ZC200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N3533ZC200 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: