Part Details for N3433-6303RB by 3M Interconnect
Overview of N3433-6303RB by 3M Interconnect
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3433-6303RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8297
|
Newark | Connector, Header, 50 Position, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:3000 Series Rohs Compliant: Yes |3M N3433-6303RB RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $6.0900 | Buy Now |
DISTI #
MHS50B-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1557 In Stock |
|
$4.8109 / $8.2500 | Buy Now |
DISTI #
7100251490
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251490) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000005844
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole (Alt: 7000005844) RoHS: Compliant Min Qty: 300 Package Multiple: 150 | 0 |
|
RFQ | |
DISTI #
517-N3433-6303RB
|
Mouser Electronics | Headers & Wire Housings BOARDMT HDR 50P RoHS: Compliant | 0 |
|
$4.8100 / $8.1700 | Order Now |
DISTI #
E02:0323_01818407
|
Arrow Electronics | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks Date Code: 2402 | Europe - 300 |
|
$4.5734 / $5.4020 | Buy Now |
DISTI #
V36:1790_06628633
|
Arrow Electronics | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2411 | Americas - 5 |
|
$4.6500 / $6.0560 | Buy Now |
DISTI #
MMM7100251490
|
Heilind Electronics | N3433-6303RB XP700003229 | Americas - 0 in Stock |
|
$5.2343 / $5.3161 | Buy Now |
DISTI #
79021331
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2402 | Americas - 300 |
|
$4.5597 / $5.3858 | Buy Now |
DISTI #
79047841
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2411 | Americas - 5 |
|
$6.0560 | Buy Now |
Part Details for N3433-6303RB
N3433-6303RB CAD Models
N3433-6303RB Part Data Attributes
|
N3433-6303RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3433-6303RB
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.265 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3433-6303RB
This table gives cross-reference parts and alternative options found for N3433-6303RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3433-6303RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3433-6603UB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3433-6303RB vs N3433-6603UB |
3433-6603 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | N3433-6303RB vs 3433-6603 |
N3433-6303UB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3433-6303RB vs N3433-6303UB |
N3433-6603UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | N3433-6303RB vs N3433-6603UB |
3433-6603 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3433-6303RB vs 3433-6603 |
3433-6303 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | N3433-6303RB vs 3433-6303 |
N3433-6603 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3433-6303RB vs N3433-6603 |
N3433-6303 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3M Interconnect | N3433-6303RB vs N3433-6303 |
N3433-6603UG | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | N3433-6303RB vs N3433-6603UG |
3433-6303 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3433-6303RB vs 3433-6303 |