Part Details for N3433-5202RB by 3M
Overview of N3433-5202RB by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3433-5202RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70429965
|
RS | 3000 Series,2.54mm Pitch 50 Way 2 Row Right Angle PCB Header, Solder Term,2A | 3M N3433-5202RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $7.1100 | RFQ |
DISTI #
N3433-5202RB
|
TME | Connector: IDC, socket, male, PIN: 50, angled 90°, with short latch Min Qty: 300 | 0 |
|
$4.0700 / $4.5900 | RFQ |
DISTI #
7100251558
|
Avnet Abacus | Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole (Alt: 7100251558) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |