Part Details for N3429-5303RB by 3M
Overview of N3429-5303RB by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3429-5303RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70609880
|
RS | N3429-5303RB =26/HDR/LL/RA/HT/.155/30AVG/ROHS | 3M N3429-5303RB RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 / $4.0600 | RFQ |
DISTI #
2320495
|
Jameco Electronics | Connector Header 26 position Shrouded Through Hole Right Angle 0.100" (2.54mm) Min Qty: 1 Container: Each | 203 |
|
$3.2500 / $3.9500 | Buy Now |
DISTI #
N3429-5303RB
|
TME | Socket, IDC, male, PIN: 26, angled 90°, with long latch, THT, 5A Min Qty: 250 | 0 |
|
$3.3300 / $3.7500 | RFQ |