Part Details for N3408-6202RB by 3M Interconnect
Results Overview of N3408-6202RB by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N3408-6202RB Information
N3408-6202RB by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for N3408-6202RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4481
|
Newark | Connector, Header, 16Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$2.1000 / $3.5600 | Buy Now |
DISTI #
MHS16S-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
834 In Stock |
|
$1.8182 / $3.3300 | Buy Now |
DISTI #
7100251532
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251532) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk |
42 |
|
$1.8030 / $1.9157 | Buy Now |
DISTI #
57AJ4481
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 57AJ4481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk |
250 Partner Stock |
|
$2.5500 / $3.5600 | Buy Now |
DISTI #
7000057647
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000057647) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N3408-6202RB
|
Mouser Electronics | Headers & Wire Housings 16P STRT SHORT PIN SOLDER TAIL 30u GOLD RoHS: Compliant | 2525 |
|
$1.8000 / $3.3300 | Buy Now |
DISTI #
MMM7100251532
|
Heilind Electronics | 7000057647 80400031631 16/HDR/SL/STR/HT/.112/30AVG/RO |
Americas - 1 in Stock 1050 On Order |
|
$2.2009 / $2.3477 | Buy Now |
DISTI #
N3408-6202RB
|
TTI | Headers & Wire Housings 16P STRT SHORT PIN SOLDER TAIL 30u GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 8539 In Stock |
|
$1.7800 / $3.2500 | Buy Now |
DISTI #
MMM7100251532
|
Interstate Connecting Components | 7000057647 80400031631 16/HDR/SL/STR/HT/.112/30AVG/RO |
1 735 On Order |
|
$2.2009 / $2.3477 | Buy Now |