Part Details for N3372-6202RB by 3M
Overview of N3372-6202RB by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3372-6202RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N3372-6202RB
|
TME | Socket, IDC, male, PIN: 60, straight, with short latch, THT, 5A, 3000 Min Qty: 300 | 0 |
|
$5.5700 / $6.2700 | RFQ |
DISTI #
7100251564
|
Avnet Abacus | Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole (Alt: 7100251564) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$2.5000 / $3.8500 | Buy Now |