Part Details for N330CH16 by IXYS UK Westcode
Overview of N330CH16 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for N330CH16
N330CH16 CAD Models
N330CH16 Part Data Attributes:
|
N330CH16
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N330CH16
IXYS UK Westcode
Silicon Controlled Rectifier, 1428.7 A, 1600 V, SCR, TO-200AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JEDEC-95 Code | TO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 60 mA | |
Non-Repetitive Pk On-state Cur | 9200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 284000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1428.7 A | |
Repetitive Peak Off-state Leakage Current-Max | 60000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |