Part Details for N328A-M-2 by L3 Harris Narda-Miteq
Overview of N328A-M-2 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Agriculture Technology
Part Details for N328A-M-2
N328A-M-2 CAD Models
N328A-M-2 Part Data Attributes
|
N328A-M-2
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
N328A-M-2
L3 Harris Narda-Miteq
1000 MHz - 18000 MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 2.9 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Insertion Loss-Max | 2.9 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 2 |