Part Details for N320-05M-RD by Tripp Lite
Overview of N320-05M-RD by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1618BA-71-33N-32.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SIT8920BM-81-33N-32.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SIT8008BC-22-18N-32.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N320-05M-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6628
|
Newark | Patch Cable, Duplex Mm, Lc-Lc, 16Ft, Red, Connector Type A:-, Connector Type B:-, Cable Length - Metric:5M, Cable Length - Imperial:16Ft, Jacket Color:Red, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N320-05M-RD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4700 / $21.1700 | Buy Now |
DISTI #
N320-05M-RD-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 5M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8200 | Buy Now |
DISTI #
N320-05M-RD
|
Avnet Americas | 5M DUPLEX MULTIMODE 62.5/125 FIBER PATCH CABLE LC/LC RED - Bulk (Alt: N320-05M-RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N320-05M-RD
|
Mouser Electronics | Fiber Optic Cable Assemblies Duplx Multimode 62.5 /125(LC/LC)5M-16FT-R RoHS: Compliant | 0 |
|
$20.8100 / $23.2400 | Order Now |
DISTI #
70590626
|
RS | Duplex Multimode 62.5/125 Fiber Optic Patch Cable(Red) LC/LC - 5M (16) | Tripp Lite N320-05M-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5700 / $25.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$16.9500 / $22.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 33 Factory Stock |
|
$16.9500 / $22.4400 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Multimode 62.5/125 Fiber Patch Cable | 33 |
|
$44.9900 | Buy Now |