Part Details for N306-15M by Tripp Lite
Overview of N306-15M by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
SLOT TEN-3-06 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N306-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1625
|
Newark | Patch Cable, Duplex Mm, Sc-Sc, 49Ft, Ora, Connector Type A:-, Connector Type B:-, Cable Length - Metric:15M, Cable Length - Imperial:49Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N306-15M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7200 / $37.2200 | Buy Now |
DISTI #
N306-15M-ND
|
DigiKey | FIBER OPTIC CBL SC-SC DUPLEX 15M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8900 | Buy Now |
DISTI #
N306-15M
|
Avnet Americas | 15M DUPLEX MULTIMODE 62.5/125 FIBER PATCH CABLE SC/SC 50FT - Bulk (Alt: N306-15M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N306-15M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE 50' 62.5/125 FIBER SC/SC RoHS: Compliant | 0 |
|
$34.4800 / $38.6800 | Order Now |
DISTI #
70590578
|
RS | Tripp Lite 15M Duplex Multimode Fiber 62.5/125 Patch Cable SC/SC 50ft | Tripp Lite N306-15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3500 / $42.3100 | RFQ |
|
Onlinecomponents.com | Tripp Lite 15M Duplex Multimode Fiber 62.5/125 Patch Cable SC/SC 50ft | Tripp Lite N306-15M RoHS: Compliant | 12 Factory Stock |
|
$29.5000 / $38.6500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Tripp Lite 15M Duplex Multimode Fiber 62.5/125 Patch Cable SC/SC 50ft | Tripp Lite N306-15M RoHS: Compliant | 12 Factory Stock |
|
$29.5000 / $38.6500 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Multimode 62.5/125 Fiber Patch Cable | 14 |
|
$42.9900 | Buy Now |