Part Details for N304-15M by Tripp Lite
Overview of N304-15M by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
SLOT TEN-3-04 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m |
Price & Stock for N304-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL2549-ND
|
DigiKey | DUPLEX MULTIMODE 62.5/125 FIBER Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3460 | Buy Now |
DISTI #
N304-15M
|
Avnet Americas | 15M DUPLEX MULTIMODE 62.5/125 FIBER PATCH CABLE SC/ST 50FT - Bulk (Alt: N304-15M) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N304-15M
|
Mouser Electronics | Fiber Optic Cable Assemblies 15M SCST DUP MMF,62.5 FIBER | 0 |
|
$29.4700 / $33.6000 | Order Now |
DISTI #
74796910
|
RS | Duplex Multimode 62.5/125 Fiber Patch Cable (SC/ST), 15M (50 ft.) | Tripp Lite N304-15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2100 / $51.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7600 / $35.3800 | Buy Now |