Part Details for N30300300000G by Anytek Technology Corporation Ltd
Overview of N30300300000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N30300300000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0003
|
Newark | Terminal, Wire Splice, 24-12Awg, Orange, Pitch Spacing:5.6Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:35A Rohs Compliant: Yes |Amphenol Anytek N30300300000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.3300 | Buy Now |
DISTI #
1818-N30300300000G-ND
|
DigiKey | N3 3POS SPLICING WIRE CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2963 In Stock |
|
$0.3557 / $1.3100 | Buy Now |
DISTI #
72298219
|
RS | N3-3P Transparent plastic (PC) , orange button (NL66) , stainless steel spring | Amphenol - Anytek N30300300000G RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.1600 | RFQ |
DISTI #
ANYN30300300000G
|
Heilind Electronics | QUICK CONNECT_3P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYN30300300000G
|
Interstate Connecting Components | QUICK CONNECT_3P | 0 |
|
Buy Now |