Datasheets
N3029ZD280 by:

Silicon Controlled Rectifier, 5967A I(T)RMS, 2800V V(DRM), 2800V V(RRM), 1 Element

Part Details for N3029ZD280 by IXYS Corporation

Overview of N3029ZD280 by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for N3029ZD280

Part # Distributor Description Stock Price Buy
DISTI # 747-N3029ZD280
Mouser Electronics Discrete Semiconductor Modules 0
  • 6 $549.2900
  • 12 $528.6200
$528.6200 / $549.2900 Order Now

Part Details for N3029ZD280

N3029ZD280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N3029ZD280 Part Data Attributes

N3029ZD280 IXYS Corporation
Buy Now Datasheet
Compare Parts:
N3029ZD280 IXYS Corporation Silicon Controlled Rectifier, 5967A I(T)RMS, 2800V V(DRM), 2800V V(RRM), 1 Element
Part Life Cycle Code Obsolete
Ihs Manufacturer IXYS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 300 mA
JESD-30 Code O-XXDB-X3
Number of Elements 1
Number of Terminals 3
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style DISK BUTTON
Qualification Status Not Qualified
RMS On-state Current-Max 5967 A
Repetitive Peak Off-state Voltage 2800 V
Repetitive Peak Reverse Voltage 2800 V
Surface Mount YES
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N3029ZD280 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N3029ZD280 by IXYS Corporation

Select Manufacturer
Which Manufacturer of N3029ZD280 would you like to use for your alert(s)?
  • Please alert me when N3029ZD280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N3029ZD280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N3029ZD280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N3029ZD280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N3029ZD280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N3029ZD280 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: