Part Details for N302-010 by Tripp Lite
Overview of N302-010 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-3-02 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N302-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1595
|
Newark | N/W Cable, St Fibre Optic, 10Ft, Orange, Fibre Optic Connector A:St Duplex, Fibre Optic Connector B:St Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:3M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N302-010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $17.8600 | Buy Now |
DISTI #
N302-010-ND
|
DigiKey | FIBER OPTIC CBL ST-ST DUPLX 3.1M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$11.6264 / $17.8200 | Buy Now |
DISTI #
N302-010
|
Avnet Americas | Cable Assembly Fiber Optic 3.05m ST Duplex to ST Duplex PL-PL - Bulk (Alt: N302-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N302-010
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE 3M 62.5/125 FIBER ST/ST RoHS: Compliant | 0 |
|
$11.6200 / $16.9400 | Order Now |
DISTI #
70590556
|
RS | Tripp Lite 3M Duplex Multimode Fiber 62.5/125 Patch Cable ST/ST 10ft | Tripp Lite N302-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$14.9400 / $18.0000 | Buy Now |
|
Onlinecomponents.com | Tripp Lite 3M Duplex Multimode Fiber 62.5/125 Patch Cable ST/ST 10ft | Tripp Lite N302-010 RoHS: Compliant |
160 In Stock 444 Factory Stock |
|
$12.8000 / $22.2500 | Buy Now |
|
NAC | 3M DUPLEX MULTIMODE 62.5/125 FIBER OPTIC PATCH CABLE ST/ST 10FT 3 METER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 444 |
|
$13.1700 | Buy Now |
|
Master Electronics | Tripp Lite 3M Duplex Multimode Fiber 62.5/125 Patch Cable ST/ST 10ft | Tripp Lite N302-010 RoHS: Compliant |
160 In Stock 444 Factory Stock |
|
$12.8000 / $22.2500 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Multimode 62.5/125 Fiber Patch Cable | 50 |
|
$39.9900 | Buy Now |