There are no models available for this part yet.
Overview of N28F010-120 by FLASH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for N28F010-120 by FLASH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 9 |
|
$3.1500 / $6.3000 | Buy Now |
CAD Models for N28F010-120 by FLASH
Related Parts for N28F010-120
-
AM28F010-120JCFlash Memories
-
N8097BHMicrocontrollers
-
AOZ1282CISwitching Regulator or Controllers
-
NCP360MUTXGPeripheral Drivers
-
IRFF9110Power Field-Effect Transistors
-
ISPLSI1032-90LTProgrammable Logic Devices
-
LXT980AHCNetwork Interfaces
-
P82C206Multifunction Peripherals
-
GRM32ER61E226KE15LFixed Capacitors