Part Details for N286-40G-LR4 by Tripp Lite
Overview of N286-40G-LR4 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for N286-40G-LR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1927
|
Newark | Transceiver Module, 40Gbps, 1310Nm, 10Km, Wavelength Typ:1310Nm, Supply Voltage:-, Data Rate Max:40Gbps, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N286-40G-LR4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$480.0000 | Buy Now |
DISTI #
95-N286-40G-LR4-ND
|
DigiKey | FIBER TXRX QSFP+ 40GBPS Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,051.2670 | Buy Now |
DISTI #
545-N286-40G-LR4
|
Mouser Electronics | I/O Connectors 40GBASE-LR4 QSFP+ FIBERTRANSVR RoHS: Compliant | 0 |
|
$1,077.9600 | Order Now |
DISTI #
74614967
|
RS | Cisco Compatible QSFP-40G-LR4 QSFP+ Transceiver, 40GBase, Singlemode LC | Tripp Lite N286-40G-LR4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,506.1400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,040.6600 / $1,102.1500 | Buy Now | |
DISTI #
3493657
|
element14 Asia-Pacific | TRANSCEIVER MODULE, 40GBPS, 1310NM, 10KM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$1,286.4537 | Buy Now |
DISTI #
3493657
|
Farnell | TRANSCEIVER MODULE, 40GBPS, 1310NM, 10KM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 1 |
|
$1,443.8515 | Buy Now |
|
Neutron USA | CISCO QSFP-40G-LR4 COMPATIBLE QSFP+ TRANSCEIVER 40GBASE LC SMF | 11 |
|
$1,364.9800 | Buy Now |
Part Details for N286-40G-LR4
N286-40G-LR4 CAD Models
N286-40G-LR4 Part Data Attributes:
|
N286-40G-LR4
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N286-40G-LR4
Tripp Lite
1270nm Min, 1330nm Max, 40000Mbps(Tx), 40000Mbps(Rx), Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Communication Standard | GBE | |
Connection Type | LC DUPLEX CONNECTOR | |
Data Rate (Rx) | 40000 Mbps | |
Data Rate (Tx) | 40000 Mbps | |
Fiber Optic Device Type | QSFP TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |