Part Details for N286-10G-SR-S by Tripp Lite
Overview of N286-10G-SR-S by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N286-10G-SR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1923
|
Newark | Transceiver Module, 10Gbps, 850Nm, 300M, Wavelength Typ:850Nm, Supply Voltage:3.3V, Data Rate Max:10Gbps, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N286-10G-SR-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$198.4600 / $223.8300 | Buy Now |
DISTI #
95-N286-10G-SR-S-ND
|
DigiKey | FIBER TXRX SFP+ 11.1GBPS 850NM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$199.8448 / $225.3900 | Buy Now |
DISTI #
545-N286-10G-SR-S
|
Mouser Electronics | I/O Connectors 10GB SFP+ FIBER TRANSCVR,300M | 0 |
|
$211.1900 / $221.9500 | Order Now |
DISTI #
74614964
|
RS | Cisco Compatible SFP-10G-SR-S SFP+ Transceiver, 10GBase, DDM, Multimode LC | Tripp Lite N286-10G-SR-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$234.7800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$211.3000 / $226.9500 | Buy Now | |
DISTI #
3493653
|
element14 Asia-Pacific | TRANSCEIVER MODULE, 10GBPS, 850NM, 300M RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$210.4805 / $224.5332 | Buy Now |
DISTI #
3493653
|
Farnell | TRANSCEIVER MODULE, 10GBPS, 850NM, 300M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 1 |
|
$221.7842 / $239.3359 | Buy Now |
|
Neutron USA | CISCO SFP-10G-SR-S COMPATIBLE SFP+ TRANSCEIVER 10GBASE LC SMF | 50 |
|
$249.9900 | Buy Now |
Part Details for N286-10G-SR-S
N286-10G-SR-S CAD Models
N286-10G-SR-S Part Data Attributes:
|
N286-10G-SR-S
Tripp Lite
Buy Now
|
Compare Parts:
N286-10G-SR-S
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |