Part Details for N286-10G-LR-S by Tripp Lite
Overview of N286-10G-LR-S by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N286-10G-LR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1921
|
Newark | Transceiver Module, 10Gbps, 1310Nm, 10Km, Wavelength Typ:1310Nm, Supply Voltage:3.3V, Data Rate Max:10Gbps, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N286-10G-LR-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$80.0000 | Buy Now |
DISTI #
95-N286-10G-LR-S-ND
|
DigiKey | FIBER TXRX SFP+ 11.1GBPS 1310NM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$216.8356 / $242.7300 | Buy Now |
DISTI #
545-N286-10G-LR-S
|
Mouser Electronics | I/O Connectors 10KM SFP-10G-SR-S FIBR TRANSVR | 0 |
|
$214.5600 / $240.1800 | Order Now |
DISTI #
74614963
|
RS | Cisco Compatible SFP-10G-LR-S SFP+ Transceiver, 10GBase, DDM, Singlemode LC | Tripp Lite N286-10G-LR-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$252.8400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$226.8600 / $244.4100 | Buy Now | |
DISTI #
3493651
|
element14 Asia-Pacific | TRANSCEIVER MODULE, 10GBPS, 1310NM, 10KM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$220.7168 / $247.0773 | Buy Now |
DISTI #
3493651
|
Farnell | TRANSCEIVER MODULE, 10GBPS, 1310NM, 10KM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 2 |
|
$242.1931 / $261.3456 | Buy Now |
|
Neutron USA | CISCO SFP-10G-LR-S COMPATIBLE SFP+ TRANSCEIVER 10GBASE LC SMF | 50 |
|
$269.9900 | Buy Now |